Microprocessor, 16-Bit, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |