The UPD70108GC-10 is a 16-bit microprocessor from NEC, operating within a commercial temperature range of -10°C to 70°C. It features a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 10MHz and is available in a 52-pin QFP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 14 |
| Length | 14 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |