This 16-bit microprocessor operates at a maximum clock frequency of 8MHz and a supply voltage of 3V. It features a 40-pin SDIP package and a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has an external data bus width of 8 bits and an address bus width of 16 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| REACH | unknown |
| Military Spec | False |