Microprocessor, 16-Bit, 8MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80
NEC UPD70216GF-8-3B9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.13 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.