NEC UPD70216HLP-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD70216HLP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.