32-bit microcontroller featuring a 33MHz clock speed and MROM programmability. This industrial-grade component offers 123 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating within a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage. The device includes ADC and DMA channels, housed in a 157-terminal, 14x14mm PBGA package.
NEC UPD703102AF1-33-XXX-FA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 157 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B157 |
| Width | 14 |
| Length | 14 |
| Pin Count | 157 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD703102AF1-33-XXX-FA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.