The UPD70320GJ-8 is a commercial-grade microcontroller with a 16-bit architecture and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 120mA. The device features a quad terminal position and a QFP-94 package. It operates within a temperature range of -10 to 70 degrees Celsius and supports up to 16 MHz clock frequency.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 94 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |