16-bit microcontroller featuring an 8MHz clock speed and 32 I/O lines. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V). This CMOS device utilizes an 8-bit external data bus and a 20-bit address bus, offering 94 terminals in a 20x20mm PQFP package. Includes DMA channels for enhanced data transfer capabilities.
NEC UPD70320GJ-8-5BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 94 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G94 |
| Width | 20 |
| Length | 20 |
| Pin Count | 94 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD70320GJ-8-5BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.