Microcontroller, 16-Bit, 10MHz, CMOS, PQFP94, PLASTIC, QFP-94
NEC UPD70325GJ-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 94 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.