NEC UPD70325GJ-8-5BG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 94 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G94 |
| Width | 20 |
| Length | 20 |
| Pin Count | 94 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD70325GJ-8-5BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.