The UPD70325L-10 microcontroller operates over a temperature range of -10 to 70 degrees Celsius. It has 24 I/O lines and an 8-bit external data bus and 20-bit address bus. The device is powered by a 5V supply voltage with a maximum current of 130mA. It has a clock frequency of up to 20 MHz and 0 words of ROM. The microcontroller is available in a commercial temperature grade and a plastic LCC-84 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 29.2862 |
| Length | 29.2862 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |