RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, QFP-144
NEC UPD705100GJ-100-8EU-A technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD705100GJ-100-8EU-A to view detailed technical specifications.
No datasheet is available for this part.