Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |