This 32-bit microcontroller operates within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and a maximum clock frequency of 25MHz. The device has 115 I/O lines and supports 16-bit external data bus and 25-bit address bus widths. It includes PWM and DMA channels, but does not have DAC channels. The microcontroller is packaged in a 20 x 20mm LQFP-144 plastic package with a fine pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |