The NEC UPD70F3364GJ(A)-GAE-AX is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 128 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The device operates at a clock frequency of up to 32 MHz and has a supply voltage range of 2.85 to 3.6 volts. It is packaged in a lead-free, plastic LQFP-144 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |