NEC UPD71054C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD71054C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.