The UPD71054GB-10 is a 16-bit programmable timer IC with an 8-bit external data bus. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC has a maximum supply current of 30mA and a maximum clock frequency of 10MHz. It is packaged in a 2.70mm height QFP-44 plastic package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |