NEC UPD71055C technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NEC UPD71055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.