The UPD71055C-10 is a 40-pin dual-port I/O expander from NEC, designed for industrial temperature operation. It features a parallel IO port and printer interface, with 24 I/O lines and a 3-port configuration. The device operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The UPD71055C-10 is packaged in a PDIP-40 package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD71055C-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, PRINTER INTERFACE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD71055C-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.