The UPD71055GB-3B4 is a 44-pin quad flat package IC designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The IC features three ports with 24 I/O lines, suitable for parallel I/O port and printer interface applications. It is manufactured by NEC and has a JEDEC package code of S-PQFP-G44.
NEC UPD71055GB-3B4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, PRINTER INTERFACE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD71055GB-3B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.