The UPD71059L-10 is a 28-pin quad interrupt controller IC from NEC, designed for industrial temperature operation. It features an 8-bit external data bus and is suitable for use in a variety of applications. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates from a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 9 milliamps. The UPD71059L-10 is packaged in a plastic LCC-28 package.
NEC UPD71059L-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.