The UPD71082C is an industrial-grade 8-bit bus driver from NEC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. It is available in a 20-pin DIP package. The device has a propagation delay of 40ns and a load capacitance of 200pF. The UPD71082C is a single-function logic IC with two ports and a true output polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | 71082 |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 8 |
| Load Capacitance | 200 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |