Control/Command Signal Generator, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
NEC UPD71088C-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.