The UPD72001C is a dual UART I2C/SPI bridge IC from NEC, featuring 8-bit serial communication and a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5V and a maximum supply current of 40mA. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is available in a 0.600 inch, plastic, DIP-40 package.
Checking distributor stock and pricing after the page loads.
NEC UPD72001C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |