Sign in to ask questions about the NEC UPD72001GC-11-3B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD72001GC-11-3B6 technical specifications.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 14 |
| Length | 14 |
| Pin Count | 52 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD72001GC-11-3B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.