Multi Protocol Controller, 2 Channel(s), 0.275MBps, CMOS, PQFP52, MINI, PLASTIC, FP-52
NEC UPD72001GC-3B6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.