USB Bus Controller, CMOS, PQFP160, 24 X 24 MM, FINE PITCH, PLASTIC, LQFP-160
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |