Sign in to ask questions about the NEC UPD720101GJ-UEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD720101GJ-UEN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD720101GJ-UEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.