The UPD72103ALP is a 68-pin quad serial IO/communication controller from NEC, operating within a temperature range of -40°C to 85°C. It features a 16-bit external data bus and a 24-bit address bus, with a maximum clock frequency of 16 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The package type is QCCJ, a JEDEC package code for a 68-pin quad flat pack.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |