The UPD72107L is a 68-pin quad serial communication controller from NEC, designed for industrial temperature operation. It features a 5V supply voltage and a maximum clock frequency of 8.2 MHz. The device has a 16-bit external data bus and a 24-bit address bus. It is available in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
NEC UPD72107L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.2 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |