NEC UPD72123GJ-5BG technical specifications.
| Number of Terminals | 94 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD72123GJ-5BG to view detailed technical specifications.
No datasheet is available for this part.