The UPD750008GB-XXX-3BS-MTX microcontroller is a 44-pin quad flatpack IC with a supply voltage range of 2.2 to 5.5 volts and a maximum clock frequency of 6 MHz. It features 34 I/O lines and is designed for industrial temperature operation from -40 to 85 degrees Celsius. The device is packaged in a 10 x 10 mm, 0.80 mm pitch plastic quad flatpack (QFP-44) and is a MROM microcontroller.
NEC UPD750008GB-XXX-3BS-MTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD750008GB-XXX-3BS-MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.