Microcontroller, 4-Bit, OTPROM, 4.19MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 64 |
| Terminal Position | DUAL |
| Width | 19.05 |
| Length | 57.655 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.19 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| Bit Size | 4 |
| Speed | 4.19 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |