Industrial-grade 4-bit microcontroller featuring MROM, operating at a maximum clock frequency of 6MHz. This MOS technology device is housed in a 64-terminal PQFP package with dimensions of 14 x 14 mm. It supports a wide supply voltage range from 1.8V to 5.5V and offers 32 I/O lines. The microcontroller includes PWM channels and operates within an industrial temperature range of -40°C to 85°C.
NEC UPD753106GC-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD753106GC-XXX-AB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.