Microcontroller, 4-Bit, MROM, 6MHz, MOS, PQFP64, 12 X 12 MM, PLASTIC, LQFP-64
NEC UPD753106GK-XXX-8A8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD753106GK-XXX-8A8 to view detailed technical specifications.
No datasheet is available for this part.