Microcontroller, 4-Bit, MROM, 4.19MHz, CMOS, PQFP80, PLASTIC, QFP-80
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.19 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| Bit Size | 4 |
| Speed | 4.19 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |