NEC UPD753304P-XXX technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N42 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.3 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD753304P-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.