Microcontroller, 4-Bit, MROM, MOS, PDSO20, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
Checking distributor stock and pricing after the page loads.
NEC UPD754202GS(A)-XXX-GJG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |