Industrial 4-bit microcontroller featuring MROM, operating at a maximum clock frequency of 6MHz. This MOS technology device is housed in a 20-terminal SSOP-20 package with a 0.65mm pitch, measuring 6.1mm in width and 6.7mm in length. It supports a supply voltage range of 1.8V to 6V, with a nominal 3V, and offers 13 I/O lines. Operating temperature range spans from -40°C to 85°C, with PWM channel capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD754244GS-XXX-GJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.7 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD754244GS-XXX-GJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.