The UPD7554ACS-XXX is a 20-pin dual in-line microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It is available in a commercial temperature grade and has a supply voltage range of 2 to 6 volts. The device has a maximum clock frequency of 0.6 MHz and a 4-bit architecture with 16 I/O lines. It is available in a 0.300 inch plastic SDIP-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD7554ACS-XXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 18.5 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.71 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD7554ACS-XXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.