The UPD7564AG-XXX is a commercial-grade microcontroller from NEC, packaged in a 20-pin SOP (Shrink Small Outline Package) with a dual terminal position. It operates within a temperature range of -10 to 70 degrees Celsius and is powered by a supply voltage of 2.7 to 6 volts. The microcontroller has a maximum clock frequency of 0.71 MHz and provides 15 I/O lines for communication and control. It features MROM (Mask Read-Only Memory) programmability, but lacks PWM, ADC, DMA, and DAC channels. The device measures 5.6 millimeters in width and 13 millimeters in length.
NEC UPD7564AG-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.6 |
| Length | 13 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.71 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.71 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD7564AG-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.