The UPD7566ACS(A)-XXX is a commercial-grade microcontroller with 24 terminals, operating within a temperature range of -10 to 70 degrees Celsius. It has a supply voltage range of 2.7 to 6 volts and a maximum clock frequency of 0.71 MHz. The device features MROM programmability and is available in a 0.300 inch, plastic, DIP-24 package.
NEC UPD7566ACS(A)-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.71 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.71 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD7566ACS(A)-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.