Microcontroller, 8-Bit, MROM, 8.38MHz, CMOS, PQFP64, 14 X 14 MM, PLASTIC, QFP-64
NEC UPD780022YGC-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.38 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD780022YGC-XXX-AB8 to view detailed technical specifications.
No datasheet is available for this part.