8-bit microcontroller featuring a maximum clock frequency of 8.38MHz and 51 I/O lines. This MOS technology device offers 8-bit external data bus width and 16-bit address bus width. It includes MROM for program storage, PWM channels, and an integrated ADC. Operating within an industrial temperature grade from -40°C to 85°C, this 64-terminal component is housed in a plastic SDIP-64 package with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 58 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.38 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |