This industrial-grade microcontroller features a 64-pin LQFP package and operates within a temperature range of -40°C to 85°C. It has a 5V nominal supply voltage, with a minimum of 4V and a maximum of 5.5V. The device supports up to 8.38 MHz clock frequency and has 51 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It also includes MROM programmability, PWM channels, and an ADC.
NEC UPD780024AYGB-XXX-8EU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.38 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.