8-bit microcontroller featuring an 8-bit external data bus and 16-bit address bus, operating at a maximum clock frequency of 10MHz. This MOS technology microcontroller offers 53 I/O lines and includes MROM for program storage. It supports a supply voltage range of 1.8V to 5.5V with a nominal 2V, and operates within an industrial temperature grade from -40°C to 85°C. The component is housed in a 64-terminal PQFP package with dimensions of 14 x 14 mm, featuring PWM channels and an integrated ADC.
NEC UPD78012HGC-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78012HGC-XXX-AB8 to view detailed technical specifications.
No datasheet is available for this part.