8-bit CMOS microcontroller featuring a maximum clock frequency of 10MHz. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and utilizes a 64-terminal PQFP package with dimensions of 12 x 12 mm. It offers 51 I/O lines, supports PWM output, and includes an Analog-to-Digital Converter (ADC). The supply voltage range is 4V to 5.5V, with a nominal value of 5V.
NEC UPD780133GK(A1)-XXX-9ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD780133GK(A1)-XXX-9ET to view detailed technical specifications.
No datasheet is available for this part.