8-bit microcontroller featuring a 12MHz maximum clock frequency and 54 I/O lines. This MOS technology device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V. It includes a 20-bit address bus, an 8-bit external data bus, and MROM programmability. The microcontroller is housed in a 64-terminal PQIP-64 plastic package with a QUAD terminal position. Integrated PWM channels and an ADC are present.
NEC UPD78214GQ-XXX-36 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-T64 |
| Width | 24.13 |
| Length | 41.5 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.