8-Bit Microcontroller, operating at a maximum clock frequency of 12MHz. Features 64 I/O lines, an 8-bit external data bus, and a 20-bit address bus. Includes MROM programmability, PWM channels, an ADC, and DAC channels. Housed in an 84-terminal PQCC package (S-PQCC-J84) with dimensions of 29.28mm x 29.28mm. Designed for industrial temperature ranges, from -40°C to 85°C, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
NEC UPD78238LQ-XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.28 |
| Length | 29.28 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |