Microcontroller, 8-Bit, 15MHz, CMOS, PQFP64, 2.77 MM HEIGHT, PLASTIC, QFP-64
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| Bit Size | 8 |
| Speed | 15 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |